
Number
Highlights & Details
Einhell Professional TP-CI 18 Li BL - Solo Power X-Change 4510030 Cordless impact driver 180 Nm No. of power packs included 0 Li-ion w/o charger, w/o battery
- /Li-ion battery
- Torque (max.) (details) 180 Nm;Screw Ø (max.) (details) 8 mm
Technical specifications
- Close (hexagonal): toolon bit holder (6.35 mm/1/4").
- Product type
Cordless impact driver
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
0-2900 U/min
- Max. torque
180 Nm
- Max. screw Ø
8 mm
- Tool holder
1/4" (6.3 mm) hex
- Features
w/o charger
w/o battery
- Weight
1.07 kg
- Weight, information
without rechargeable battery
- Width
84 mm
- Height
200 mm
- Length
161 mm
- Dim
(L x W x H) 161 x 84 x 200 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1692590 Einhell Professional TP-CI 18 Li BL - Solo Power X-Change 4510030 Cordless impact driver 180 Nm No. of power packs inclu
Information
Information 1692590 Einhell Professional TP-CI 18 Li BL - Solo Power X-Change 4510030 Cordless impact driver 180 Nm No. of power packs inclu
Warranty Terms
Warranty Terms 1692590 Einhell Professional TP-CI 18 Li BL - Solo Power X-Change 4510030 Cordless impact driver 180 Nm No. of power packs inclu
Description
This text is machine translated.
Features
- Member of the Power X-Change familyBrushless motorMore Power and longer durationSpecial impact mechanism protects the wrist against forces of rotationImpact driver easy tightening of large/long screws6.35 mm (1/4") inner hexagonal recordingFinely dosed speed regulator electronics for comfortable working
Scope of delivery
- 1x Battery-operated impact driver TE-CI 18 Li 1x belt clip holster











