The Einhell 6-piece electrician's fine mechanic screwdriver set is optimally suitable for precise work on electronic components, controls, terminal strips and small devices. It contains three slotted screwdrivers in the sizes 2 / 2.5 / 3 mm and three cross-head screwdrivers in PH00 / PH0 / PH1, each with 50-mm blades. The screwdrivers are insulated according to DIN EN IEC 60900 and suitable for work up to 1,000 V. WAS offers maximum safety in electrical installations. Robust S2 blades with black tips ensure stability and prevent slipping in the screw head. The ergonomic 2-component grips in red-yellow offer by their shape and non-slip surface comfortable working and optimum power transmission. A rotating cap at the end of the grip simplifies the precise tightening of small screws, since they stabilize the hand position and optimize the finger guide. The compact design with short blades makes this set suitable for work areas that are difficult to access. This makes the precision mechanics screwdriver set the ideal basic equipment for installations, repairs and maintenance in the electrical field.
This text is machine translated.