
EIZO CG247X LED EEC F (A - G) 61 cm (24 inch) 1920 x 1200 p 16:10 10 ms HDMI™, DVI, DisplayPort, USB A (USB 2.0) IPS LED

Highlights & Details
EIZO CG247X LED
- Screen size 61 cm (24 inch) WUXGA, 1920 x 1200 p;Response time: 10 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DVI, DisplayPort, USB A (USB 2.0);Portrait view, Height adjustable, Pivoted
Technical specifications
- Built-in light protection hood
- Product type
LED
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:10
- Panel technology
IPS LED
- Frame rate
60 Hz
- Response time
10 ms
- Brightness
400 cd/m²
- Static contrast ratio
1500 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
HDMI™
DVI
DisplayPort
USB A (USB 2.0)
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of HDMI ports
1 x
- No. of MiniDPs
0 x
- No. of Thunderbolt IFs
0 x
- No. of USB ports
2 x
- No. of VGA ports
0 x
- Features
Portrait view
Height adjustable
Pivoted
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
575 mm
- Height
398 mm
- Depth
75 mm
- Weight
8.9 kg
- Dim
(W x H x D) 575 x 398 x 75 mm
- Display size
24 inch - 29 inch
- Display type
LED display
- Range of uses
Design
- Display resolution mode
WUXGA
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display (cm)
61 cm
- Power consumption (ON)
23 W
- Display
61 cm (24 inch)
Documents & Downloads
Datasheet
Datasheet 1642382 EIZO CG247X LED EEC F (A - G) 61 cm (24 inch) 1920 x 1200 p 16:10 10 ms HDMI™, DVI, DisplayPort, USB A (USB 2.0) IPS LED
User & Safety Instructions
User & Safety Instructions 1642382 EIZO CG247X LED EEC F (A - G) 61 cm (24 inch) 1920 x 1200 p 16:10 10 ms HDMI™, DVI, DisplayPort, USB A (USB 2.0) IPS LED
Description
With the integrated sensor you can achieve a maximum color accuracy. It is perfectly tuned to the monitor, take into account environmental influences such as light and correlates center and edge of the image. It is an even result over the entire Monitor is achieved. The sensor is located in the housing frame and only for the measurement. A separate calibration device is thus unnecessary and your calibration effort is extremely reduced.
Stable brightness, no color variation
The A and O for exact picture editing: constant brightness and color temperature. A patented electronics compensates for variations in brightness as a result of prolonged operation, as well as increased ambient and operating temperature can occur. Thanks to an integrated thermometer, the color deviations that are caused by the room temperature fluctuations occur out and is automatically reduced. The color remains constant over a long working period absolutely. From the beginning: because the warm-up time, until the brightness, color and color shade fully stabilised, is only three minutes.
Flicker-free working
The monitor is at any brightness level setting is flicker-free. This is achieved by one of the EIZO developed hybrid technology for the control of the background lighting. This combines the advantages of the usual PWM (Pulse Width Modulation) and the DC (direct current) control. The advantage: Your Eyes fatigue not so quickly. You can work over a long period of time on the screen.
Fast operation - even in dark rooms
The operation is easy and clear. The Button to the guide, an overview function on the monitor shows you immediately via the control panel of the respective button function. Through the background illuminated buttons, the monitor can be operated even in dark environments. This is especially helpful in darkened post-production studios.
Ergonomic and stable: the adjustable stand
The CG247X has a flexible stand for adjusting height, inclination and rotation, both cross-as well as portrait format display supports. The monitor can be aligned according to the needs of the user. For example, in order to align it for an ergonomic seating position (e.g. Reduction up to the base plate) or to customers and colleagues on the screen to show.
Perfect Reflection
The IPS panel is optimally an anti-reflective coating. Glare through the distribution of the reflected light is minimized. This also protects your eyes from Uberanstrengungen. Also allows the monitor this large point of view without disturbing reflections. This is particularly beneficial when several people sitting in front of the screen.
Protection from glare through the light protection hood
The light protection hood reduces reflections and brightness of the screen and protects your eyes. It can be easily put on and reduces the incidence of light from above and the sides.
This text is machine translated.
Features
- Fast operation - even in dark rooms
- Ergonomic and stable: the adjustable stand
- Perfect Reflection
- Protection from glare through the light protection hood.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 60 Hz monitor
- Apple Studio Display
- Asus monitor
- Dell monitor
- EIZO monitor
- Gaming PC monitors
- HDMI monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor








