
EIZO ColorEdge CG2400SV LCD EEC E (A - G) 61.2 cm (24.1 inch) 1920 x 1080 p 16:10 11 ms IPS LCD
Highlights & Details
EIZO ColorEdge CG2400SV LCD
- Screen size 61.2 cm (24.1 inch) WUXGA, 1920 x 1080 p;Response time: 11 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Tiltable
Technical specifications
- Screen technology: LCD
- Contrast ratio: 1800:1
- 0.27 x 0.27 mm pixel distance
- Pixel density: 94 ppi
- Market positioning: Graphic design
- Swivel angle range 0 - 344 °
- Tilt angle range -5 - 35°
- Energy efficiency rating (SDR): Not available (A - G)
- Energy efficiency rating (HDR): Not available
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
61.1 cm
- Screen size diagonal (inches)
24.1 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:10
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
11 ms
- Brightness
400 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Tiltable
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
554.4 mm
- Height
408.1 mm
- Depth
245 mm
- Weight
8.5 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 554.4 x 408.1 x 245 mm
- Display size
24 inch - 29 inch
- Display type
16:10
- Display resolution mode
WUXGA
E (A - G)
- Display
61.2 cm (24.1 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
61.2 cm
- Power consumption (ON)
18 W
- Device depth (without stand)
70.2 mm
- Display properties
IPS
- Display resolution
1920 x 1200 Pixel
- HDCP
Yes
- Height (without base)
374.1 mm
100 x 100 mm
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 35 °C
- Headphone out
yes
- Weight (without stand)
5.5 kg
- Width (without stand)
554.4 mm
- Storage relative humidity (H-H)
10 - 90 %
- Colour depth
10 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Number of upstream ports
2
- USB Type-A downstream ports quantity
4
- Built-in speaker(s)
no
- Adjustable height (max)
15.5 cm
- Pivot
yes
- Digital horizontal frequency
26 - 76 kHz
- Digital vertical frequency
23 - 61 Hz
- sRGB coverage (typical)
100 %
- Adobe RGB coverage
97 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- Flicker-free technology
yes
- Sun hood included
yes
- Quick start guide
yes
- DCI-P3 coverage
99 %
- Number of USB Type-B upstream ports quantity
2
- Hardware calibration
yes
- Built-in calibration sensor
yes
16
- HDMI
yes
- LED backlight
yes
- Operating relative humidity (H-H)
20 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
51.8 cm
- Power consumption (max)
64 W
- Viewable size, vertical
32.4 cm
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843182 EIZO ColorEdge CG2400SV LCD EEC E (A - G) 61.2 cm (24.1 inch) 1920 x 1080 p 16:10 11 ms IPS LCD
Description
This text is machine translated.
Features
- 24" Wide-Gamut LCD with 1920 x 1200 pixels, 16:10-format
- SDI input and output (3G-SDI level A and HD-SDI)
- Wide color gamut: 98% DCI-P3 color room coverage
- 400 cd/m² maximum brightness, contrast 1800:1
- 10-bit display, 16-bit 3D look-up table
- Precise hardware calibration of brightness, white point and gamma
- Built-in calibration sensor ensures automatic self calibration
- Digital Uniformity equalizer for perfect light density distribution and color purity
- Control of the color signal by Pixel Inspection
- DisplayPort and HDMI input and headphone jack
- Light protection hood included in delivery
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














