
EIZO CS2420 LED 61 cm (24 inch) EEC G (A - G) 1920 x 1200 p WUXGA 15 ms HDMI™, DVI, DisplayPort IPS LED

EIZO CS2420 COLOR EDGE IPS LED monitor
Highlights & Details
- Screen size 61 cm (24 inch) WUXGA, 1920 x 1200 p
- Response time: 15 ms
- Energy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DVI, DisplayPort
- Height adjustable, Portrait view, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:10
- Panel technology
IPS LED
- Response time
15 ms
- Brightness
350 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.27 mm
- Factory colour
Black
- Interfaces
HDMI™
DVI
DisplayPort
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of HDMI ports
1 x
- Features
Height adjustable
Portrait view
Pivoted
- Power consumption (standby)
0.6 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
554 mm
- Height
551 mm
- Depth
245 mm
- Weight
7.8 kg
- Dim
(W x H x D) 554 x 551 x 245 mm
- Display size
24 inch - 29 inch
- Display type
Colour
- Range of uses
Design
- Display resolution mode
WUXGA
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
61 cm (24 inch)
- Display (cm)
61 cm
- Power consumption (ON)
26 W
- Height-adjustable from
396 mm
- Height-adjustable to
551 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1518000 EIZO CS2420 LED 61 cm (24 inch) EEC G (A - G) 1920 x 1200 p WUXGA 15 ms HDMI™, DVI, DisplayPort IPS LED
User & Safety Instructions
User & Safety Instructions 1518000 EIZO CS2420 LED 61 cm (24 inch) EEC G (A - G) 1920 x 1200 p WUXGA 15 ms HDMI™, DVI, DisplayPort IPS LED
Description
Outstanding image quality for sharp images
The screen impresses with the highest resolution (1920x1200 pixels), a very good contrast ratio of 1,000:1 and a brightness of 350 cd/m². For example, you can edit graphics and images to the exact pixel. And the text contours are clear and precise. The LCD module with IPS (Wide Gamut) panel allows 178 degree viewing angle, this keeps color shades and contrasts in sehkegel of the user is stable.
EIZO micro chip for optimum color reproduction
The CS2420 has a high-quality micro chip, Application Specific Integrated Circuit (ASIC), the EIZO specially designed for the particular requirements of the color binding working has developed. With its own algorithm provide for a precise, uniform and constant EIZO ASICs color representation.
Flicker-free working
The monitor is at any brightness level setting is flicker-free. The advantage: Your Eyes fatigue not so quickly. You can work over a long period of time on the screen.
Lightning fast color mode change
With the press of a button you can access color modes from the monitor's memory. Standards such as AdobeRGB, sRGB, as well as the EIZO paper mode are already factory preset. In addition to the settings you make yourself calibrate. The switch between the modes is done in seconds and free of delays caused by re-calibrate.
A monitor, many connections
It couldn't be simpler: most of your devices such as PC, laptop or cameras you can directly to the monitor. Because the monitor has different interfaces. This makes it easier for you to day-to-day work.
Ergonomic and stable: the adjustable stand
The CS2420 possesses a flexible stand for adjusting height, inclination and rotation, both cross-as well as portrait format display supports. The monitor can be aligned according to the needs of the user. For example, in order to align it for an ergonomic seating position (e.g. Reduction up to the base plate) or to customers and colleagues on the screen to show.
Perfect Reflection
The IPS panel is optimally an anti-reflective coating. Glare through the distribution of the reflected light is minimized. This also protects your eyes from Uberanstrengungen. Also allows the monitor this large point of view without disturbing reflections. This is particularly beneficial when several people sitting in front of the screen.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor







