
EIZO CS2731 LED EEC G (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 16 ms DVI, DisplayPort, HDMI™, USB type B, USB A (USB
Number
EIZO CS2731 LED
Highlights & Details
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 16 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DVI, DisplayPort, HDMI™, USB type B, USB A (USB 3.2 1st gen), USB A (USB 2.0), USB C®;Height adjustable, Pivoted, Portrait view, Tiltable, Swivelling
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
16 ms
- Brightness
350 cd/m²
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
109
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
DVI
DisplayPort
HDMI™
USB type B
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
USB C®
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- No. of USB 3.0 ports
1 x
- No. of USB 2.0 ports
2 x
- Features
Height adjustable
Pivoted
Portrait view
Tiltable
Swivelling
- Inclination
-5/+35
- Adjustable height
150 mm
- Power consumption (standby)
0.6 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
No
- Width
638 mm
- Height
404.1 mm
- Depth
265 mm
- Weight
10.1 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 638 x 404.1 x 265 mm
- Screen size/position settings
Height
Pivoting (rotation)
Swivel
Tilt
Pivoting
- OSB languages
Chinese (trad.)
Chinese (simplified)
English
German
French
Italian
Swedish
Spanish
Japanese
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Design
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (ON)
35.7 W
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2895798 EIZO CS2731 LED EEC G (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 16 ms DVI, DisplayPort, HDMI™, USB type B, USB A (USB
Description
This text is machine translated.
Features
- Screen size: 68.6 cm (27")
- Display resolution 2560 x 1440 pixels
- HD-type Quad HD
- Screen technology: LED
- Response time: 16 ms
- Native aspect ratio: 16:9
- 178° horizontal image angle
- Angle of view 178° vertical
- Integrated USB hub
- USB hub version 2.0 / 3.2 1st Gen 1 (3.1 Gen 1)
- VESA-bracket.
- Height adjustable
- Product color: Black
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor








