
EIZO EV2485-WT LED EEC C (A - G) 61.2 cm (24.1 inch) 1920 x 1200 p 16:10 5 ms DisplayPort, HDMI™, USB C®, USB A (USB 3.2

Number
EIZO EV2485-WT LED
Highlights & Details
- Screen size 61.2 cm (24.1 inch) WUXGA, 1920 x 1200 p;Response time: 5 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: DisplayPort, HDMI™, USB C®, USB A (USB 3.2 1st gen), Headphone jack (3.5 mm);Built-in speakers, Height adjustable, Pivoted, Portrait view, Tiltable, Swivelling, Headphone jack
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (cm)
61.2 cm
- Screen size diagonal (inches)
24.1 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:10
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
94
- Dot pitch
0.27 mm
- Factory colour
White
- Interfaces
DisplayPort
HDMI™
USB C®
USB A (USB 3.2 1st gen)
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
4 x
- No. of USB 3.0 ports
1 x
- Features
Built-in speakers
Height adjustable
Pivoted
Portrait view
Tiltable
Swivelling
Headphone jack
- Audio power (max.)
1 W
- Inclination
-5/+35
- Adjustable height
180 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
No
- Width
531 mm
- Height
356 mm
- Depth
230 mm
- Weight
7.6 kg
- Dim
(W x H x D) 531 x 356 x 230 mm
- Screen size/position settings
Height
Pivoting (rotation)
Swivel
Tilt
Pivoting
- OSB languages
English
German
French
Italian
Swedish
Spanish
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
- Display resolution mode
WUXGA
- Wall mounting option
100 x 100 mm VESA standard
C (A - G)
- Display
61.2 cm (24.1 inch)
- Screen resolution
WUXGA (1920 x 1200 Pixel)
- Display (cm)
61.2 cm
- Power consumption (ON)
11 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2895802 EIZO EV2485-WT LED EEC C (A - G) 61.2 cm (24.1 inch) 1920 x 1200 p 16:10 5 ms DisplayPort, HDMI™, USB C®, USB A (USB 3.2
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor









