
EIZO EV2785-WT LED EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms HDMI™, DisplayPort, USB A (USB 3.2 1st gen),
Highlights & Details
EIZO EV2785-WT LED
- Screen size 68.6 cm (27 inch) 4K, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, USB A (USB 3.2 1st gen), USB A (USB 3.2 2nd gen), USB C®;UHD resolution, Built-in speakers, Height adjustable, Portrait view, Pivoted
Technical specifications
- Kensington lock for cable lock
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Response time
5 ms
- Brightness
350 cd/m²
- Static contrast ratio
1300 : 1
- Dot pitch
0.155 mm
- Factory colour
White
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
USB C®
- No. of DisplayPort
2 x
- No. of DVI ports
0 x
- No. of HDMI ports
2 x
- No. of MiniDPs
0 x
- No. of Thunderbolt IFs
0 x
- No. of USB ports
3 x
- No. of VGA ports
0 x
- Features
UHD resolution
Built-in speakers
Height adjustable
Portrait view
Pivoted
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
611.4 mm
- Height
356.3 mm
- Depth
50 mm
- Weight
8.2 kg
- Dim
(W x H x D) 611.4 x 356.3 x 50 mm
- Display size
24 inch - 29 inch
- Display type
LED display
- Range of uses
Office
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (ON)
32 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1642383 EIZO EV2785-WT LED EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms HDMI™, DisplayPort, USB A (USB 3.2 1st gen),
Description
The monitor has mastered the three Sound for outstanding image quality: excellent resolution of 3.840 x 2.160 (4K UHD) pixels, highest contrast of 1,300:1 and a stable brightness with up to 350 cd/sqm. This means you can experience crisp text contours, brilliant graphics, as well as clear images. Thanks to the high-quality IPS panel with LED backlight remain contrasts and colors from every viewing angle stable.
Within the framework of integrated function elements
The front of the EV2785-WT is equipped with electro-static control elements instead of mechanical keys - this guarantees an easy to use and is also extremely elegant. The speakers are present in the frame and are directed toward the front to the user. All control elements, the brightness sensor and the loudspeakers are integrated in the narrow front panel completely plan. Lets you add is very user-friendly in the flat, frame-less design of the monitor.
4K resolution for pin-sharp text and images
Whether CAD, office or video applications, the flex scan EV2785-WT 4K Ultra HD resolution supports your work with its extraordinary display quality. Text and graphics, the 27-inch monitor thanks to a native resolution of 3.840 x 2.160 (4K UHD) pixels and 163 ppi (pixel per inch) clearer and more precise than ever before.
USB-C: a cable for everything
With only a single cable, the EV2785-WT for full-fledged dock for tablets, laptops and smartphones. The USB interface of the EV2785-WT transmits this data on top of the display port of the USB standard video signal and the audio signal. Keyboard and mouse are connected to the screen, are available. At the same time it serves the EV2785-WT the power supply and charges the battery of the connected devices, for example. Mac Book. This is done with 60 watts of power and free of external power supplies.
10-bit LUT for precise color control
If it arrives on color nuances, the internal 10-Bit-Look-Up-Table (LUT) large advantages: the assignment of the color information is much more precise than with usual 8-Bit LUTs. The color shades are extremely fine and offer individual settings options: via a color temperature control, for example, can be white points of 4,000 K to 10,000 K 500-K-steps. In addition, the color saturation, for RGB colors can be set separately.
Zero Watt consumption by power switch
The monitors have an integrated mechanical power switch. This is extremely convenient and energy-saving: switch off the monitor by power switch, the device consumes no power at all.
Fine Contrast modes: Optimized representation at the push of a button.
The Fine Contrast modes make it easier to work and viewing of images, texts or films. Because it makes a difference in the color setting, whether you want to watch a movie, an image editing, surf the web or texts. At the push of a button. Adjust the respective pre-setting for brightness, gamma correction and color temperature.
Paper mode: less blue, less fatigue
The paper mode offers through automatic optimization of brightness, contrast and color temperature the pleasant reading feeling that one knows of printed documents. The exposure of the eyes in the daily routine office work by the standing change between monitor and paper will be significantly reduced. At the same time, through the combination of paper mode and Auto-Eco-View Brightness setting of the blue light part particularly strongly reduced and thus additional stress for the eyes can be avoided.
Picture by Picture
The picture-by-picture mode allows you to display different signal sources on a screen. Thus you can choose which signal on the right or on the left half of the display should be displayed. Use the picture-by-picture mode, for example, if you want to connect two computers on a screen, or if a computer two conventional 19" screens should be replaced.
A monitor, many connections
It couldn't be simpler: most of your devices such as PC, laptop or cameras you can directly to the monitor. Because the monitor has different interfaces.
Operation made easy with the button guide
Use the button on the guide you have all functions at a glance. Touch a button is enough and the screen shows all functions and the appealing control panel.
Flexible stand
Ergonomic and stable: the adjustable stand has the ergonomics in focus. The monitor stand, you can turn, pivot and tilt as it for your back, their neck, and your sitting position is most comfortable. It can be easily adjusted in height and, depending on the model, up onto the base plate of the base lower. In this way, you can use the top picture line ergonomically below the eye-height position.
Anti-reflection: more picture, less reflection
The EV2785-WT offers an optimal anti-glare surface. By glare through the distribution of the reflected light is minimised, the anti-reflection effectively prevents an eyestrain. The fatigue of the eye is reduced and in addition, you can comfortably sit in front of the screen, without "forced position" in order to avoid glare.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 60 Hz monitor
- Apple Studio Display
- Asus monitor
- Dell monitor
- EIZO monitor
- Gaming PC monitors
- HDMI monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor








