
EIZO FDF2382WT-BK LED EEC F (A - G) 58.4 cm (23 inch) 1920 x 1080 p 16:9 11 ms DisplayPort, VGA, HDMI™, Audio line in, U
EIZO FDF2382WT-BK LED
Highlights & Details
- Screen size 58.4 cm (23 inch) Full HD, 1920 x 1080 p;Response time: 11 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, VGA, HDMI™, Audio line in, USB type B, USB A (USB 3.2 1st gen);Tiltable, VESA Mount 100 x 100 mm, Full HD, Built-in speakers
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
58 cm
- Screen size diagonal (inches)
23 inch
- Screen size diagonal (inches)
23 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
Yes
- Frame rate
60 Hz
- Response time
11 ms
- Brightness
260 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.265 mm
- Factory colour
Black
- Interfaces
DisplayPort
VGA
HDMI™
Audio line in
USB type B
USB A (USB 3.2 1st gen)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- Features
Tiltable
VESA Mount 100 x 100 mm
Full HD
Built-in speakers
- Adjustable height
180 mm
- Power consumption (standby)
0.7 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- Width
556.7 mm
- Height
339.2 mm
- Depth
54 mm
- Weight
6.6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 556.7 x 339.2 x 54 mm
- Screen size/position settings
Tilt
- OSB languages
Chinese (trad.)
Chinese (simplified)
English
German
French
Italian
Swedish
Spanish
Japanese
- Display size
- 23 inch
- Display type
LED display
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
58.4 cm (23 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
58.4 cm
21 kWh/year
- Power consumption (ON)
12 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3028732 EIZO FDF2382WT-BK LED EEC F (A - G) 58.4 cm (23 inch) 1920 x 1080 p 16:9 11 ms DisplayPort, VGA, HDMI™, Audio line in, U
Description
This text is machine translated.
Features
- Screen size 58.4 cm (23")
- Display resolution 1920 x 1080 pixels
- HD type: Full HD
- Screen technology: LED
- 11 MS response time
- Native aspect ratio: 16:9
- 178° horizontal image angle
- Angle of view 178° vertical
- Built-in speaker
- Integrated USB hub
- VESA-bracket.
- Height adjustable
- Product color: Black
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor











