
EIZO FDS1921T-F-GY free mount LED EEC E (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 5 ms VGA, DVI, DisplayPort, USB A (U
EIZO FDS1921T-F-GY free mount LED
Highlights & Details
- Screen size 48.3 cm (19 inch) SXGA, 1280 x 1024 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: VGA, DVI, DisplayPort, USB A (USB 2.0);Built-in speakers, No base
Technical specifications
- Product type
LED
- Resolution (max.)
1280 x 1024 p
- Screen size diagonal (cm)
48.2 cm
- Screen size diagonal (inches)
19 inch
- Screen size diagonal (inches)
19 inch
- Image format
5:4
- Panel technology
TN LED
- Touchscreen (display)
Yes
- Response time
5 ms
- Brightness
450 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.294 mm
- Factory colour
Grey
- Interfaces
VGA
DVI
DisplayPort
USB A (USB 2.0)
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of VGA ports
1 x
- No. of USB 2.0 ports
1 x
- Features
Built-in speakers
No base
- Power consumption (standby)
0.7 W
- Hor. viewing angle
170°
- Vertical viewing angle
160°
- Curved monitor
No
- OSB languages
Chinese (trad.)
Chinese (simplified)
English
German
French
Italian
Swedish
Spanish
Japanese
- Display size
- 23 inch
- Display type
LED backlit
- Display resolution mode
SXGA
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
48.3 cm (19 inch)
- Display (cm)
48.3 cm
- Power consumption (ON)
9 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3028736 EIZO FDS1921T-F-GY free mount LED EEC E (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 5 ms VGA, DVI, DisplayPort, USB A (U
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor





