
EIZO FlexScan EV2400R-BK LCD EEC B (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms IPS LCD
Highlights & Details
EIZO FlexScan EV2400R-BK LCD
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): B (A - G)
- Interfaces: Pivoted
Technical specifications
- Screen technology: LCD
- Contrast ratio: 1500:1
- 0.275 x 0.275 mm pixel distance
- Pixel density: 93 ppi
- Swivel angle range 0 - 344 °
- Tilt angle range -5 - 35°
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Pivoted
- Audio power (max.)
2 W
- Power consumption (standby)
0.37 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
537.8 mm
- Height
333.6 mm
- Depth
233 mm
- Weight
5.6 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 537.8 x 333.6 x 233 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
Full HD
B (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (ON)
8 W
- Device depth (without stand)
57 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
317.5 mm
100 x 100 mm
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
5 - 35 °C
- Headphone out
no
- Weight (without stand)
3.5 kg
- Width (without stand)
537.8 mm
- Storage relative humidity (H-H)
10 - 90 %
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
4
- Built-in speaker(s)
yes
- Adjustable height (max)
14 cm
- Pivot
yes
- Digital horizontal frequency
31 - 114 kHz
- Digital vertical frequency
59 - 100 Hz
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Quick start guide
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
8 kWh
10
- HDMI
yes
- LED backlight
yes
- Operating relative humidity (H-H)
20 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Pivot angle
-90 - 90°
- Built-in camera
no
- Automatic brightness control
yes
- Tilt adjustment
yes
- Viewable size, horizontal
52.7 cm
- Power consumption (max)
43 W
- Viewable size, vertical
29.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843184 EIZO FlexScan EV2400R-BK LCD EEC B (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms IPS LCD
Description
Features
- 24"-office monitor in the 16:9-format with ergonomic and space-saving design
- DisplayPort and HDMI inputs for digital signal connection
- Contrast 1500:1, brightness 350 cd/m²
- Auto EcoView, EcoView Index and EcoView Optimizer for maximum power saving and optimum ergonomics
- USB hub with one up and four downstream ports
- 100 Hz refresh rate for clearer movements when scrolling and moving
- Available in black or white housing
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














