
Number
Highlights & Details
EIZO FlexScan EV2450-GY refurbished monitor
- Screen size 60.5 cm (23.8 inch), 1920 x 1080 p,
- Interfaces: HDMI™, DisplayPort, DVI, VGA
Technical specifications
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.45 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Factory colour
Grey
- Interfaces
HDMI™
DisplayPort
DVI
VGA
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Dim
- Display size
24 inch - 29 inch
- Display type
16:9
n.rel.
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413294 EIZO FlexScan EV2450-GY LCD Refurbished (very good) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 HDMI™, DisplayPort, DVI, VGA
Description
Key features:
Image quality: The IPS panel with a resolution of 1920 x 1080 pixels delivers sharp and detailed images with lively colors and wide viewing angles.
The flexible base allows you to adjust height, inclination, rotation and pivot functions, ensuring a comfortable and effortless use.
Eco-friendliness: The monitor has eco-friendly features such as Auto EcoView to automatically adjust the brightness to the ambient conditions and an EcoView Optimizer to reduce energy consumption.
Connections: Extensive connection options including DisplayPort, HDMI, DVI-D and VGA as well as USB ports offer flexible compatibility with different devices.
This text is machine translated.
Features
- DISPLAYPORT DP/DP + USB-3.0
Scope of delivery
- Connection cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 60 Hz monitor
- Apple Studio Display
- Asus monitor
- Dell monitor
- EIZO monitor
- Gaming PC monitors
- HDMI monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor



