
EIZO FlexScan LCD EEC C (A - G) 54.1 cm (21.3 inch) 1600 x 1200 p 4:3 6 ms IPS LCD
Highlights & Details
EIZO FlexScan LCD
- Screen size 54.1 cm (21.3 inch) UXGA, 1600 x 1200 p;Response time: 6 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: Height adjustable, Pivoted, Swivelling, Tiltable, VESA Mount 100 x 100 mm
Technical specifications
- Screen technology: LCD
- Contrast ratio 1800:1
- 0.27 x 0.27 mm pixel distance
- Pixel density: 94 ppi
- Swivel angle range -70 - 90 °
- Tilt angle range 0 - 40°
- Product type
LCD
- Resolution (max.)
1600 x 1200 p
- Screen size diagonal (cm)
54 cm
- Screen size diagonal (inches)
21.3 inch
- Screen size diagonal (inches)
21 inch
- Image format
4:3
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
6 ms
- Brightness
500 cd/m²
- Static contrast ratio
1800 : 1
- Factory colour
Grey
- No. of DisplayPort
1 x
- No. of VGA ports
1 x
- Features
Height adjustable
Pivoted
Swivelling
Tiltable
VESA Mount 100 x 100 mm
- Adjustable height
82 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- Width
465 mm
- Height
453 mm
- Depth
208.5 mm
- Weight
8.1 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 465 x 453 x 208.5 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
- 23 inch
- Display type
60 Hz
- Range of uses
Office
- Display resolution mode
UXGA
- Wall mounting option
100 x 100 mm VESA standard
C (A - G)
- Display
54.1 cm (21.3 inch)
- Display (cm)
54.1 cm
- Power consumption (ON)
13 W
- Device depth (without stand)
64 mm
- Display properties
IPS
- Display resolution
1600 x 1200 Pixel
- HDCP
Yes
- Height (without base)
361 mm
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
5 - 35 °C
- Headphone out
no
- Weight (without stand)
5.1 kg
- Width (without stand)
465 mm
- Storage relative humidity (H-H)
10 - 90 %
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- DVI port
yes
- Built-in speaker(s)
no
- Adjustable height (max)
8.2 cm
- Pivot
yes
- Digital horizontal frequency
31 - 76 kHz
- Digital vertical frequency
59 - 61 Hz
- DVI-D ports quantity
1
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Quick start guide
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
10 kWh
10
- HDMI
no
- LED backlight
yes
- Operating relative humidity (H-H)
20 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Number of OSD languages
6
- Pivot angle
0 - 90°
- Built-in camera
no
- Automatic brightness control
yes
- Tilt adjustment
yes
- Viewable size, horizontal
43.2 cm
- Power consumption (max)
42 W
- Viewable size, vertical
32.4 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3765859 EIZO FlexScan LCD EEC C (A - G) 54.1 cm (21.3 inch) 1600 x 1200 p 4:3 6 ms IPS LCD
Description
This text is machine translated.
Features
- 4:3-format and IPS-Panel in compact and space-saving design
- Brightness 500 cd/qm, contrast 1800:1, 178° viewing angle
- 6 ms switching time gray with overdrive function
- Auto EcoView, EcoView Index and EcoView Optimizer for maximum energy saving and optimum ergonomics
- USB-hub with one up-and two downstream ports
- Display Port, DVI-D and D-Sub input for digital and analogue connection
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor








