
EIZO FlexScan LCD EEC C (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 6 ms IPS LCD
EIZO FlexScan LCD
Highlights & Details
- Screen size 68.6 cm (27 inch) 4K, 3840 x 2160 p;Response time: 6 msEnergy efficiency rating (calc): C (A - G)
- Interfaces:
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LCD
- Contrast ratio: 1000:1
- 0.155 x 0.155 mm pixel distance
- Pixel density: 163 ppi
- Swivel angle range 0 - 344 °
- Tilt angle range -5 - 35°
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.5 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
6 ms
- Brightness
350 cd/m²
- Static contrast ratio
1000 : 1
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Audio power (max.)
2 W
- Inclination
-5/+35
- Adjustable height
169 mm
- Power consumption (standby)
0.27 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- Width
611.6 mm
- Height
376.3 mm
- Depth
230 mm
- Weight
8.6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 611.6 x 376.3 x 230 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
C (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (ON)
12 W
- Device depth (without stand)
60.7 mm
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
364.3 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
5 - 35 °C
- Headphone out
no
- Weight (without stand)
5.8 kg
- Width (without stand)
611.6 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
10 - 90 %
- Colour depth
10 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
4
- Built-in speaker(s)
yes
- Adjustable height (max)
16.9 cm
- Pivot
yes
- Digital horizontal frequency
31 - 134 kHz
- Digital vertical frequency
29 - 61 Hz
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Picture-by-Picture (PbP)
yes
- USB Power Delivery up to
70 W
- Quick start guide
yes
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
13 kWh
10
- HDMI
yes
- LED backlight
yes
- Operating relative humidity (H-H)
20 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Pivot angle
-90 - 90°
- Built-in camera
no
- Automatic brightness control
yes
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Power consumption (max)
149 W
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3765868 EIZO FlexScan LCD EEC C (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 6 ms IPS LCD
Description
This text is machine translated.
Features
- 27" 4K monitor with 3840 x 2160 pixels, large screen and fine resolution at 163 ppi
- Docking function via USB-C with DisplayPort signal and power supply up to 70 watt
- Flicker-free image reproduction through hybrid control of image brightness
- Auto EcoView and EcoView Optimizer for maximum energy saving and ideal ergonomics
- Ergonomic, space-saving design; optimally non-reflected and flexible positioning
- 5 Gbps USB hub with one USB C-Up and four USB A downstream ports
- Signal inputs: USB-C (DisplayPort old mode), DisplayPort, HDMI
- Picture-by-picture for 2 signal sources
- Proven environment-conscious and socially responsible production
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- ViewSonic monitor
- WQHD monitor








