
EIZO FlexScan LCD EEC D (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms IPS LCD
EIZO FlexScan LCD
Highlights & Details
- Screen size 68.6 cm (27 inch) 4K, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: Pivoted, Height adjustable, Built-in speakers, Tiltable, Swivelling, VESA Mount 100 x 100 mm
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LCD
- Contrast ratio 2000:1
- 0.155 x 0.155 mm pixel distance
- Pixel density: 163 ppi
- Swivel angle range -90 - 90 °
- Tilt angle range -5 - 35°
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.5 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Static contrast ratio
2000 : 1
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Pivoted
Height adjustable
Built-in speakers
Tiltable
Swivelling
VESA Mount 100 x 100 mm
- Audio power (max.)
4 W
- Inclination
-5/+35
- Adjustable height
195 mm
- Swivel angle
90°
- Power consumption (standby)
0.35 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- Width
612 mm
- Height
565 mm
- Depth
242 mm
- Weight
8.2 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 612 x 565 x 242 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (ON)
16 W
- Device depth (without stand)
61 mm
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
359 mm
- 10/100/1000 Mbps ports
1 x
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
5 - 35 °C
- Headphone out
yes
- Weight (without stand)
5.5 kg
- Width (without stand)
612 mm
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
10 - 90 %
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Number of upstream ports
2
- USB Type-A downstream ports quantity
3
- USB Type-C downstream ports quantity
1
- Headphone outputs
2
- Built-in speaker(s)
yes
- Adjustable height (max)
19.5 cm
- Pivot
yes
- Digital horizontal frequency
31 - 135 kHz
- Digital vertical frequency
29 - 61 Hz
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Picture-by-Picture (PbP)
yes
- USB Power Delivery up to
94 W
- Quick start guide
yes
- Number of USB Type-C upstream ports quantity
1
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
18 kWh
14
- HDMI
yes
- LED backlight
yes
- Operating relative humidity (H-H)
20 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Pivot angle
0 - 90°
- Built-in camera
no
- Automatic brightness control
yes
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Power consumption (max)
186 W
- Viewable size, vertical
33.6 cm
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3765856 EIZO FlexScan LCD EEC D (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms IPS LCD
Description
This text is machine translated.
Features
- 27" 4K monitor with large screen and fine resolution at 163 ppi
- Docking function via USB-C with DisplayPort signal, LAN and power supply up to 94 watt
- Available in black or white housing
- Extremely slim casing frame: Super-compact and ultra-smart design
- Contrast 2000:1, brightness 350 cd/m2, 178° viewing angle
- Auto EcoView and EcoView Optimizer for maximum
- Energy saving and optimal ergonomy
- Signal inputs: USB-C (DisplayPort old mode), display port, 2 x HDMI
- Picture-by-picture for 2 signal sources and KVM-switch function
- Proven environment-conscious and socially responsible production
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- ViewSonic monitor
- WQHD monitor








