
EIZO FlexScan LCD EEC E (A - G) 108 cm (42.5 inch) 3840 x 2160 p 16:9 5 ms IPS LCD
Highlights & Details
EIZO FlexScan LCD
- Screen size 108 cm (42.5 inch) 4K, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Built-in speakers
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LCD
- Contrast ratio: 1000:1
- 0.245 x 0.245 mm pixel distance
- Pixel density: 104 ppi
- Panel-mounting interface 100 x 100.200 x 200 mm
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
108 cm
- Screen size diagonal (inches)
42.5 inch
- Screen size diagonal (inches)
42 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Static contrast ratio
1000 : 1
- Factory colour
White
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Built-in speakers
- Audio power (max.)
8 W
- Power consumption (standby)
0.4 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- Width
966.8 mm
- Height
631 mm
- Depth
225.3 mm
- Weight
15.9 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 966.8 x 631 x 225.3 mm
- Display size
41 inch - 43 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
108 cm (42.5 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
108 cm
- Power consumption (ON)
31 W
- Device depth (without stand)
89.9 mm
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
571 mm
- 10/100/1000 Mbps ports
1 x
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
5 - 35 °C
- Headphone out
yes
- Weight (without stand)
15.2 kg
- Width (without stand)
966.8 mm
- Ethernet LAN
yes
- Storage relative humidity (H-H)
10 - 90 %
- Remote control included
yes
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
yes
- Digital horizontal frequency
31 - 134 kHz
- Digital vertical frequency
29 - 61 Hz
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Picture-in-Picture
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Picture-by-Picture (PbP)
yes
- USB Power Delivery up to
94 W
- Quick start guide
yes
- Number of USB Type-C upstream ports quantity
1
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
31 kWh
14
- HDMI
yes
- LED backlight
yes
- Operating relative humidity (H-H)
20 - 80 %
- Storage temperature (T-T)
-20 - 60 °C
- Built-in camera
no
- Automatic brightness control
yes
- Viewable size, horizontal
94.1 cm
- Power consumption (max)
243 W
- Viewable size, vertical
52.9 cm
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3765861 EIZO FlexScan LCD EEC E (A - G) 108 cm (42.5 inch) 3840 x 2160 p 16:9 5 ms IPS LCD
Description
This text is machine translated.
Features
- 42.5" monitor with large screen, 4K resolution and 104 ppi
- Signal inputs USB-C (DisplayPort old mode), DisplayPort, 2 x HDMI
- Picture-by-picture for 4 signal sources and picture-in-picture for 2 signal sources
- KVM-Switch function for 2 signal sources
- Docking function via USB-C with DisplayPort signal, LAN and power supply up to 94 watt
- Available in black or white housing
- Contrast 1000:1, brightness 350 cd/m², 178° viewing angle
- Auto EcoView and EcoView Optimizer for maximum energy saving and optimum ergonomics
- Proven environment-conscious and socially responsible production
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor








