
Number
Highlights & Details
EKSA H16 On-ear headset
- EKSAtelecom VoicePure ENC
- Bluetooth 5.2 & USB-A Dual Connection
- 50ft / 15M Long-Range & Stable Connection
- Magnetic Cover Hidden Dongle & Easy Storage
- Wireless Connection Suitable for Multi-Devices
- On-Ear Breathable EarPads Without Pressure
- Long Lasting Battery for Long Time Use
- Suitable for computer, laptop, mobile and tablet.
- Connected Devices: 2 Devices Simultaneously
Technical specifications
- Bluetooth version: 5.2
- Driver Diameter 40 mm
- Impedance 32 Ω ± 15%
- Sensitivity: 115 ± 3 dB
- Frequency response 20 Hz - 20 kHz
- 400 mAh / 3.7 V
- Charging time: 2 hours
- Music Time: ≈55 hours (70% volume)
- Talk Time: ≈35 hours (70% volume)
- Effective wireless range 15 m
- Net weight 150 g
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Headset
Volume control
Battery indicator
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
USB-A
- functions
Noise cancelling
Microphone noise cancelling
- Frequency range
20 Hz - 20 kHz
- Impedance
32 Ω
- Sound pressure
115 dB
15 m
- Power supply
USB (cable included)
- Max. battery life
35 h
- Factory colour
Black
- Weight
75.9 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Connectable devices
2
- Technology
Li-ion
- Bluetooth
5.2
- Sensitivity (microphone)
-25 dB
- Frequency range (microphone)
100 Hz ~ 8 kHz
- Max. talk time
35 h
- Suitable for
PC
iMac
MacBook
Notebook
- Compatible
Universal
- Width
160 mm
- Height
160 mm
- Depth
195 mm
- Talk time
35 h
- Headband-type
Overhead
- Earphone type
On-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3306004 EKSA H16 On-ear headset Bluetooth® (1075101) Black Noise cancelling, Microphone noise cancelling Headset, Volume control
Description
EKSA Telecom H16 Wireless Headset - With Hidden USB Dongle
The EKSA Telecom H16 wireless on-EAR headset is perfect for everyday office use. Enjoy clear calls and video calls - and never forget to unmute with the mute indicator at the end of the boom microphone. The powerful microphone can be turned up when you concentrate, or down so that your colleagues can only hear you (not the barking dog or the doorbell).
DUAL CONNECTIVITY WITH BLUETOOTH MULTIPOINT
It enables you the simultaneous connection with your PC and another Bluetooth device.
This text is machine translated.
Features
- Bluetooth Version: 5.2
- Driver Diameter: 40 mm
- Impedance: 32 Ω ± 15%
- Sensitivity:115 ± 3 dB
- Frequency Response: 20 Hz - 20 kHz
- Battery: 400 mAh / 3.7 V
- Charging Time: 2 hours
- Music Time: ≈55 hours (70% volume)
- Talk Time: ≈35 hours (70% volume)
- Effective Wireless Range: 15 m
Scope of delivery
- EKSATelecom H16 x 1
- USB-A Dongle x 1
- Type-C charging cable x 1
- User Manual
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones






















