
Highlights & Details
Top hat rail Empty housing
Our service for you
Technical specifications
- Product type
DIN rail casing
- Features
with air vents
- Material
Acrylonitrile butadiene styrene
- Length
157.5 mm
- Width
58 mm
- Height
90 mm
- Content
1 pc(s)
- Dim
(L x W x H) 157.5 x 58 x 90 mm
- RoHS-compliant
Yes
- Type
MR9/AR/GREY
Documents & Downloads
Datasheet
Datasheet 3314961 Elbag MR9/AR/GREY DIN rail casing with air vents 157.5 x 58 x 90 Acrylonitrile butadiene styrene 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3314961 Elbag MR9/AR/GREY DIN rail casing with air vents 157.5 x 58 x 90 Acrylonitrile butadiene styrene 1 pc(s)
Description
Scope of delivery
- Housings
- Screws and locking lever
- This text is machine translated.






