
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Test lead
4 mm connector
1 m
Red
Straight
20 A
20 A
Brass
CAT III 1500 V
CAT IV 1000 V
2312-IECIV-CD1-100R
Datasheet 3412265 Electro PJP 2312-IECIV-CD1-100R Test lead 4 mm connector 1 m Red 1 pc(s)
User & Safety Instructions 3412265 Electro PJP 2312-IECIV-CD1-100R Test lead 4 mm connector 1 m Red 1 pc(s)