
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
5
6% = € 0.43
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.13 / piece)
€ 7.13
plus VAT.
14-day return policy included
Highlights & Details
Test lead with Ø4mm stackable safety banana plugs, PVC 0,75mm², 2.0m, black
- CAT II 1000 V, CAT IV 600 V
Technical specifications
- Product type
Test lead
- Type A
Banana jack 4 mm
- Type B
Banana jack 4 mm
- Cable length
2.00 m
- Factory colour
Black
- Plug features
Nestable
- Material
PVC
- Cable cross section
0.75 mm²
- Temperature range
-20 °C to +80 °C °C
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Contact material
Brass nickel plated
- Reading category
CAT II 1000 V
CAT IV 600 V
- Type
2710-IEC-CD1-200N
Documents & Downloads
Datasheet
Datasheet 3162004 Electro PJP 2710-IEC-CD1-200N Test lead Banana jack 4 mm Banana jack 4 mm 2.00 m Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3162004 Electro PJP 2710-IEC-CD1-200N Test lead Banana jack 4 mm Banana jack 4 mm 2.00 m Black 1 pc(s)
Description
Features
- Ø4 mm plug connection
- Length 200 cm
- Stackable safety plugs
- 1000 V CATIII / 600V CATIV
- 12 A
- Contact parts: Nickel-plated cube and brass
- This text is machine translated.











