
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.50
10
7% = € 0.11
€ 1.39
25
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.50 / piece)
€ 1.50
plus VAT.
14-day return policy included
Highlights & Details
Ø4mm safety banana socket with Ø14,5mm round groove, 6.10mm flat connecting tab, yellow
- 36 A Yellow
Technical specifications
- Packaging type
Piece
- Product type
Safety jack socket
- Connector type
Socket
- Pin Ø
4 mm
- Nominal current
36 A
- Nominal current - rounded value
36 A
- Connection
Banana jack
- Factory colour
Yellow
- Manufacturer part #
3266-C-CD1-J
- Type
3266-C-CD1-J
- Dim
Ø14.5mm. 6.3 x 10mm
- Scoop-proof
Yes
- Jack diameter
4 mm
- Content
1 pc(s)
- Insulation material
Brass nickel plated
- Contact material
Brass nickel plated
- Dimensions
Ø14.5mm. 6.3 x 10mm mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2752087 Electro PJP 3266-C-CD1-J Safety jack socket Socket Pin diameter: 4 mm Yellow 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2752087 Electro PJP 3266-C-CD1-J Safety jack socket Socket Pin diameter: 4 mm Yellow 1 pc(s) Piece
Description
Ø4 mm banana connectionPanel fixing: Ø14,5mm round groove6.3 x 10mm flat connecting tab1000V CATIII36 A.Contact parts Ni-coated brass
This text is machine translated.
This text is machine translated.







