
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.25
10
8% = € 0.10
€ 1.15
25
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
Only 5 Piece(s) available
Highlights & Details
Ø4mm Safety panel-mounted socket with M4 threaded bolt connection, for press-in, 1000V CAT III, blue
- 36 A Blue
Technical specifications
- Packaging type
Piece
- Product type
Test lead
- Connector type
Socket
- Pin Ø
4 mm
- Nominal current
36 A
- Nominal current - rounded value
36 A
- Connection
M4 threaded stud
- Factory colour
Blue
- Manufacturer part #
3285-CD1-BL
- Type
3285-CD1-BL
- Dim
Ø12.3 mm für Plastikgehäuse und Ø12.5mm für Metallgehäuse
- Jack diameter
4 mm
- Thread type
M4
- Content
1 pc(s)
- Dimensions
Ø12.3 mm für Plastikgehäuse und Ø12.5mm für Metallgehäuse mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3415049 Electro PJP 3285-CD1-BL Test lead Socket Pin diameter: 4 mm Blue 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3415049 Electro PJP 3285-CD1-BL Test lead Socket Pin diameter: 4 mm Blue 1 pc(s) Piece
Description
Recommended hole: Ø12,3 mm for plastic housing and Ø12,5mm for metal housing
This text is machine translated.
This text is machine translated.






