
Number
Highlights & Details
Ø4mm Safety panel-mounted socket with male connector, for press-in, 1000V CAT III, black
- 36 A Black
Technical specifications
- Packaging type
Piece
- Product type
Push-fit safety socket
- Connector type
Socket
- Pin Ø
4 mm
- Nominal current
36 A
- Nominal current - rounded value
36 A
- Connection
Type C CEE 7/16 plug 6.3 mm
- Factory colour
Black
- Manufacturer part #
3286-CD1-N
- Type
3286-CD1-N
- Dim
(Ø x L) 4 mm x 10 mm
- Scoop-proof
Yes
- Jack diameter
4 mm
- Thread type
Laboratory jack
- Content
1 pc(s)
- Dimensions
Ø12.3 mm für Plastikgehäuse und Ø12.5mm für Metallgehäuse mm
- Length
10 mm
- (Ø)
4 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3415051 Electro PJP 3286-CD1-N Push-fit safety socket Socket Pin diameter: 4 mm Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3415051 Electro PJP 3286-CD1-N Push-fit safety socket Socket Pin diameter: 4 mm Black 1 pc(s) Piece
Description
This text is machine translated.







