There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Security datasheet 673356 Electrolube ESWA400H PCB cleaner 400 ml
Signal word
Danger
GHS / H Statements
H 318: Causes serious eye damage
H 315: Causes skin irritation
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 332+313: SKIN IRRITATION: Seek medical advice
P 310: Contact Poison Control Center or seek medical advice immediately
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 302+352: SKIN CONTACT: Wash with soap and water
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 251: Pressurized container – Do not pierce or burn, even after use
P 211: Do not spray on an open flame or other igntion source
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 362+364: Remove and wash contaminated clothing before re-use
P 264: Rinse … thoroughly after use
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
Description
Excellent remover for almost all types of flux residues and general contamination on circuit boards. The foam remains on the surface to be cleaned and may take longer to soak in. What is the use very sparingly. Bio-degradable. 400 ml aerosol can with brush attachment for the efficient removal of persistent caked dirt depots.
This text is machine translated.
Description
Excellent remover for almost all types of flux residues and general contamination on circuit boards. The foam remains on the surface to be cleaned and may take longer to soak in. What is the use very sparingly. Bio-degradable. 400 ml aerosol can with brush attachment for the efficient removal of persistent caked dirt depots.