Elinchrom Skyport Transmitter pro for Fujifilm EL Skyport Transmitter Pro offers better quality, greater distance and greater reliability. It also allows fast shutter speeds of up to 1/8000 seconds for Fujifilm, provided it is connected to the TTL flash shoe. In combination with the ELB 500 TTL, it is also possible to take photographs with TTL. Features: -large display keys and function wheel for easy operation -requires 2 standard AA batteries (compatible with rechargeable batteries) -2.5mm jack output socket -USB connection for firmware update -TTL and HSS function with ELB 500 TTL -different frequency channels to separate working groups -choice of different working groups, To allow individual flash units to be individually adjusted -Normal and Speed Synchronous Mode -Infrared AF-Light integrated -Remote control of the flash power and the adjusted light (only Elinchrom flash units with integrated EL-Skyport receiver and transceiver) -Sleep mode and automatic switch-off -Programmable synchronization mode -HS: Hi-Sync up to 1/8000s, automatic -ODS (Over Drive Sync): Manual setting to optimize Hypersync (up to 2 f-stops more power) Please note that the shutter speed depends on the flash used and may vary depending on the model.
This text is machine translated.