The EL Skyport Transmitter Plus HS offers good quality, long distance and reliability. It also allows faster shutter speeds of up to 1/8000-second for Sony, if it is connected to the TTL hot shoe. (TTL measurement is not possible.) Features: -large display -buttons and function wheel for easy use -requires 2 standard AA batteries (compatible with rechargeable batteries) -2.5mm jack output socket -USB connection for firmware update -different frequency channels, in order to separate working groups -choice of different working groups, To allow individual flash units to be individually adjusted -Normal and Speed Synchronous Mode -AF-Light integrated -Remote control of the flash output and the setting light (only Elinchrom flash units with integrated EL-Skyport receiver and transceiver) -Sleep mode and automatic switch-off programmable Synchronization Mode -Standard: Use via center contact of the flash shoe -HS: Hypersync up to 1/8000s, automatic -ODS (over Drive Sync): Manual setting to optimize Hypersync (up to 2 stops more power) -Second curtain sync: flash on the 2nd. Curtain Technical data: -Color: Black -Number of working groups: 4 -Number of frequency channels: 40 (normal sync: 20 channels, speed sync: 20 channels) -Range in the studio: Up to 60m -Range outside: Up to 200m -Hypersync: Yes, up to 1/8000s -Compatible with: All Elinchrom products with EL-Skyport compatibility
This text is machine translated.