
Highlights & Details
- Only available to business customers.
- Important: selling this product to end consumers requires written proof of the product to be installed by a certified contractor (in compliance with EU Directive 517/2014 that governs fluorinated greenhouse gases).
Technical specifications
- Product type
Split
- Type
ELL Front Dark Komplet
- Indoor panels
1
- Operating voltage
230 V
- Power consumption (cooling)
3520 W
- Power consumption (heating)
3810 W
- Heating power (W / BTU/h)
0.95 kW (13000 BTU/h)
- Heating power
13000 BTU/h
- Suitable for rooms up to
250 m³
- Features
App-controlled
Incl. heater
incl. Wi-Fi
Incl. remote control
- Noise level (indoor/outdoor)
52 dB
- Noise level (outdoor)
63 dB
- Weight of built-in device
11.3 kg
- Weight (external device)
26.4 kg
A+++ (A+++ - D)
- COP energy efficiency class (heating)
Doesn't apply
- Energy efficiency (fridges and freezers)
Doesn't apply
- SCOP energy efficiency rating (heating, cold season)
Doesn't apply
- SCOP energy efficiency class (heating, average)
A++ (A+++ - D)
- SCOP energy efficiency rating (heating, warm season)
Doesn't apply
- Energy efficiency (fridges and freezers)
A+++ (A+++ - D)
- Heating power
0.95 kW
146 kWh
- Coolant type
R32
- Cooling power
0.90 kW
- GWP (kg CO2 eq.)
3
- Factory colour
Dark grey
- Cooling power (W /BTU/h)
0.90 kW ( )
Documents & Downloads
Datasheet
Datasheet 3428614 ELL Split 100864 EEC heating/cooling (range): A++ (A+++ - D)/A+++ (A+++ - D) 0.90 kW 250 m³ Dark grey
User & Safety Instructions
User & Safety Instructions 3428614 ELL Split 100864 EEC heating/cooling (range): A++ (A+++ - D)/A+++ (A+++ - D) 0.90 kW 250 m³ Dark grey
User & Safety Instructions 3428614 ELL Split 100864 EEC heating/cooling (range): A++ (A+++ - D)/A+++ (A+++ - D) 0.90 kW 250 m³ Dark grey
User & Safety Instructions 3428614 ELL Split 100864 EEC heating/cooling (range): A++ (A+++ - D)/A+++ (A+++ - D) 0.90 kW 250 m³ Dark grey
User & Safety Instructions 3428614 ELL Split 100864 EEC heating/cooling (range): A++ (A+++ - D)/A+++ (A+++ - D) 0.90 kW 250 m³ Dark grey
User & Safety Instructions 3428614 ELL Split 100864 EEC heating/cooling (range): A++ (A+++ - D)/A+++ (A+++ - D) 0.90 kW 250 m³ Dark grey
User & Safety Instructions 3428614 ELL Split 100864 EEC heating/cooling (range): A++ (A+++ - D)/A+++ (A+++ - D) 0.90 kW 250 m³ Dark grey
Description
ELL front is for all, who place emphasis on aesthetics, without compromising on functionality. Choose the color of your heat pump yourself and enjoy the possibility of changing the appearance flexibly – matching your individual style.
Regardless of the weather outside the ELL front always provides for an optimum indoor climate. Intelligent control, easy installation and advanced noise insulation give you a user-friendly product that offers maximum efficiency both for heating and cooling – and looks good!
The innovation continues with a stylish base in three elegant colors that give the heat pump different forms of expression. In cooperation with Gabriel, Europe's leading supplier of furniture textiles, we have developed the fine fabric fronts made of laminated textile. These give the design an additional dimension and allow you to change the appearance of your heat pump as you wish.
Our cooperation with Gabriel underlines the Vision's understanding of heat pumps not only as a necessary technology, but as a distinctive design element. With colored front panels and a stylish base, ELL front becomes a real eye-catcher in the room. The fabric fronts are not only visually appealing – they also contribute to sound absorption and create a pleasant acoustics, which is Ideal for both lively offices and private living rooms. Design your own look and make the heat pump a central part of your facility.
The heat pumps from ELL are supplied together with the external equipment ELL OUTDOOR. It is designed to absorb energy from the surrounding area, such as air or ground, and to convert it efficiently and reliably into cooling and heating, regardless of the season and weather conditions. With its slim design, modern technology and high energy-efficiency ELL Outdoor provides an optimum performance and at the same time helps to reduce the power consumption and the environmental load.
ELL OUTDOOR is designed for year-round operation and works even at extreme temperatures – Ideal for the Nordic climate with freezing temperatures up to -25°C. The unit has a frost protection mode which can be activated in winter to ensure a minimum temperature of 8 °C.
The external unit is kept in an elegant, dark color, which merges harmonically in the external environment and gives it a stylish appearance - completely different from the conventional heat pumps. The robust construction provides durability, durability and reliability.
This text is machine translated.
























