
Highlights & Details
- Only available to business customers.
- Important: selling this product to end consumers requires written proof of the product to be installed by a certified contractor (in compliance with EU Directive 517/2014 that governs fluorinated greenhouse gases).
Technical specifications
- Product type
Split
- Type
Solid Dark Komplet
- Indoor panels
1
- Operating voltage
220 V
- Heating power (W / BTU/h)
0.95 kW (13000 BTU/h)
- Heating power
13000 BTU/h
- Suitable for rooms up to
120 m³
- Noise level (indoor/outdoor)
52 dB
- Noise level (outdoor)
63 dB
- Weight of built-in device
11.3 kg
- Weight (external device)
26.4 kg
A+++ (A+++ - D)
- COP energy efficiency class (heating)
Doesn't apply
- Energy efficiency (fridges and freezers)
Doesn't apply
- SCOP energy efficiency rating (heating, cold season)
Doesn't apply
- SCOP energy efficiency class (heating, average)
A++ (A+++ - D)
- SCOP energy efficiency rating (heating, warm season)
Doesn't apply
- Energy efficiency (fridges and freezers)
A+++ (A+++ - D)
- Heating power
0.95 kW
107 kWh
- Coolant type
R32
- GWP (kg CO2 eq.)
3
- Factory colour
Dark grey
Documents & Downloads
Datasheet
Datasheet 3428616 ELL Split 100868 EEC heating/cooling (range): A++ (A+++ - D)/A+++ (A+++ - D) 120 m³ Dark grey
User & Safety Instructions
User & Safety Instructions 3428616 ELL Split 100868 EEC heating/cooling (range): A++ (A+++ - D)/A+++ (A+++ - D) 120 m³ Dark grey
User & Safety Instructions 3428616 ELL Split 100868 EEC heating/cooling (range): A++ (A+++ - D)/A+++ (A+++ - D) 120 m³ Dark grey
User & Safety Instructions 3428616 ELL Split 100868 EEC heating/cooling (range): A++ (A+++ - D)/A+++ (A+++ - D) 120 m³ Dark grey
User & Safety Instructions 3428616 ELL Split 100868 EEC heating/cooling (range): A++ (A+++ - D)/A+++ (A+++ - D) 120 m³ Dark grey
Description
The ELL solid heat pump uses the principle that warm air rises from below. It is installed near the floor above the baseboard and thus provides a pleasant and smart way to heat or cool the room. The design is minimalist, subtle and clearly structured, and the dark color gives it a modern look that blends harmoniously into most environments. Solid is made of high-quality materials, which provide for a reliable operation and a long life.
Experience a new generation of indoor climate with ELL Solid.
The high-performance heat pump ensures optimum temperatures in buildings up to 120 m² all year round – even in the Nordic climate, which places particularly high demands on air-conditioning systems.
The simple and stylish design fits every interior, without compromising aesthetics. In addition, Solid is easy to install and can be controlled comfortably via WLAN.
The ELL Solid Heat Pump guarantees effective, quiet and efficient use of heat and provides a pleasant and stylish indoor climate. It is suitable Ideal for all year round houses, holiday homes or commercial premises.
ELL heat pumps are supplied with the external unit ELL OUTDOOR.
This is designed to generate energy from the environment – for example From air or ground – and to use it for efficient and reliable cooling or heating of buildings, regardless of season or weather conditions. With its slim design, modern technology and high energy-efficiency the ELL Outdoor offers excellent performance and at the same time contributes to the reduction of power consumption and environmental load.
ELL Outdoor is suitable for all-year-round use – even in extreme temperatures. It functions reliably in strong heat as well as in cold up to -25 °C. The integrated frost protection function can be activated and keeps the temperature to 8 °C in winter
The external unit is designed in an elegant, dark color that blends in harmoniously with the environment. This makes it visually stand out from conventional heat pumps. Its robust construction guarantees longevity, durability and reliability.
This text is machine translated.























