
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 30.24
3
4% = € 1.32
€ 28.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 30.24 / piece)
€ 30.24
plus VAT.
14-day return policy included
Highlights & Details
Isolating transformer
- 1 x 400 V
- 1 x 230 V AC
- 110 mA
- 25 VA
Technical specifications
- Product type
Isolation transformer
- Output voltage
230 V AC
- Output current
110 mA
- No. of outputs
1 x
- No. of inputs
1 x
25 VA
- Input voltage
400 V
- Standards
IEC 61558-2-4, VDE 0570 Part 2-4
- Connection
Screw terminal
- Width
49.5 mm
- Height
72 mm
- Length
60 mm
- Dim
(L x W x H) 60 x 49.5 x 72 mm
- Output voltage (number x voltage)
1 x 230 V AC
- Design type
Open
- Input voltage (number x voltage)
1 x 400 V
- Frequency
50 - 60 Hz
- Weight
0.6 kg
- Content
1 pc(s)
- Insulation class
Ta40/B
- Mounting type
L-piece
- Type
IZ1232
Documents & Downloads
Datasheet
Datasheet 408218 elma TT IZ1232 Isolation transformer 1 x 400 V 1 x 230 V AC 25 VA 110 mA
User & Safety Instructions
User & Safety Instructions 408218 elma TT IZ1232 Isolation transformer 1 x 400 V 1 x 230 V AC 25 VA 110 mA
Description
With voltage control on the primary side. Design with terminals, earth connection and welded base plate.
This text is machine translated.
This text is machine translated.

