
Number
Total (€ 47.05 / piece)
€ 47.05
plus VAT.
Only 10 Piece(s) available
Highlights & Details
Isolating transformer
- 1 x 400 V
- 1 x 230 V AC
- 700 mA
- 160 VA
Technical specifications
- Product type
Isolation transformer
- Output voltage
230 V AC
- Output current
700 mA
- No. of outputs
1 x
- No. of inputs
1 x
160 VA
- Input voltage
400 V
- Standards
IEC 61558-2-4, VDE 0570 Part 2-4
- Connection
Screw terminal
- Width
81 mm
- Height
102 mm
- Length
96 mm
- Dim
(L x W x H) 96 x 81 x 102 mm
- Output voltage (number x voltage)
1 x 230 V AC
- Design type
Open
- Input voltage (number x voltage)
1 x 400 V
- Frequency
50 - 60 Hz
- Weight
2.4 kg
- Content
1 pc(s)
- Insulation class
Ta40/B
- Mounting type
L-piece
- Type
IZ1235
Documents & Downloads
Datasheet
Datasheet 408222 elma TT IZ1235 Isolation transformer 1 x 400 V 1 x 230 V AC 160 VA 700 mA
User & Safety Instructions
User & Safety Instructions 408222 elma TT IZ1235 Isolation transformer 1 x 400 V 1 x 230 V AC 160 VA 700 mA
Description
With voltage control on the primary side. Design with terminals, earth connection and welded base plate.
This text is machine translated.
This text is machine translated.

