
Number
Total (€ 88.23 / piece)
€ 88.23
plus VAT.
Only 6 Piece(s) available
Highlights & Details
Isolating transformer
- 1 x 400 V
- 1 x 230 V AC
- 2.17 A
- 500 VA
Technical specifications
- Product type
Isolation transformer
- Output voltage
230 V AC
- Output current
2.17 A
- No. of outputs
1 x
- No. of inputs
1 x
500 VA
- Input voltage
400 V
- Standards
IEC 61558-2-4, VDE 0570 Part 2-4
- Connection
Screw terminal
- Width
124 mm
- Height
122 mm
- Length
120 mm
- Dim
(L x W x H) 120 x 124 x 122 mm
- Output voltage (number x voltage)
1 x 230 V AC
- Design type
Open
- Input voltage (number x voltage)
1 x 400 V
- Frequency
50 - 60 Hz
- Weight
6.6 kg
- Content
1 pc(s)
- Insulation class
Ta40/B
- Mounting type
L-piece
- Type
IZ 1240
Documents & Downloads
Datasheet
Datasheet 408228 elma TT IZ1240 Isolation transformer 1 x 400 V 1 x 230 V AC 500 VA 2.17 A
User & Safety Instructions
User & Safety Instructions 408228 elma TT IZ1240 Isolation transformer 1 x 400 V 1 x 230 V AC 500 VA 2.17 A
Description
With voltage control on the primary side. Design with terminals, earth connection and welded base plate.
This text is machine translated.
This text is machine translated.

