
Number
Total (€ 68.90 / piece)
€ 68.90
plus VAT.
Only 3 Piece(s) available
Highlights & Details
Universal safety transformer
- 1 x 230 V, 400 V
- 1 x 24 V AC
- 13.12 A
- 315 VA
Technical specifications
- Product type
Safety transformer
- Output voltage
24 V AC
- Output current
13.12 A
- No. of outputs
1 x
- No. of inputs
1 x
315 VA
- Input voltage
230 V
400 V
- Standards
IEC 61558-2-6, VDE 0570 Part 2-6
- Connection
Screw terminal
- Width
92 mm
- Height
144 mm
- Length
120 mm
- Dim
(L x W x H) 120 x 92 x 144 mm
- Output voltage (number x voltage)
1 x 24 V AC
- Design type
Open
- Input voltage (number x voltage)
1 x 230 V, 400 V
- Frequency
50 - 60 Hz
- Weight
6.3 kg
- Content
1 pc(s)
- Insulation class
Ta40/B
- Mounting type
L-piece
- Type
IZ3176
Documents & Downloads
Datasheet
Datasheet 408240 elma TT IZ3176 Safety transformer 1 x 230 V, 400 V 1 x 24 V AC 315 VA 13.12 A
User & Safety Instructions
User & Safety Instructions 408240 elma TT IZ3176 Safety transformer 1 x 230 V, 400 V 1 x 24 V AC 315 VA 13.12 A
Description
Design with terminals, earth connection and welded base plate.
This text is machine translated.
This text is machine translated.

