
Number
Total (€ 60.50 / piece)
€ 60.50
plus VAT.
Only 8 Piece(s) available
Highlights & Details
Universal isolating transformer
- 1 x 230 V, 400 V
- 1 x 230 V AC
- 1.10 A
- 250 VA
Technical specifications
- Product type
Isolation transformer
- Output voltage
230 V AC
- Output current
1.10 A
- No. of outputs
1 x
- No. of inputs
1 x
250 VA
- Input voltage
230 V
400 V
- Standards
IEC 61558-2-4, VDE 0570 Part 2-4
- Connection
Screw terminal
- Width
105 mm
- Height
102 mm
- Length
96 mm
- Dim
(L x W x H) 96 x 105 x 102 mm
- Output voltage (number x voltage)
1 x 230 V AC
- Design type
Open
- Input voltage (number x voltage)
1 x 230 V, 400 V
- Frequency
50 - 60 Hz
- Weight
3.55 kg
- Content
1 pc(s)
- Insulation class
Ta40/B
- Mounting type
L-piece
- Type
IZ3182
Documents & Downloads
Datasheet
Datasheet 408211 elma TT IZ3182 Isolation transformer 1 x 230 V, 400 V 1 x 230 V AC 250 VA 1.10 A
Information
Information 408211 elma TT IZ3182 Isolation transformer 1 x 230 V, 400 V 1 x 230 V AC 250 VA 1.10 A
Description
Design with terminals, earth connection and welded base plate.
This text is machine translated.
This text is machine translated.

