
Number
Highlights & Details
Universal mains transformer
- 20.4 -198 VA
Technical specifications
- Product type
Universal mains transformer
- Output voltage
6 V AC
8 V AC
10 V AC
12 V AC
- Output current
1.70 A
- No. of outputs
1 x
- No. of inputs
1 x
20.4 VA
- Input voltage
230 V
- Connection
Soldering
- Width
50 mm
- Height
51 mm
- Dim
(W x H x D) 50 x 51 x 64 mm
- Output voltage (number x voltage)
1 x 6 V AC, 8 V AC, 10 V AC, 12 V AC
- Input voltage (number x voltage)
1 x 230 V
- Frequency
50 - 60 Hz
- Content
1 pc(s)
- Mounting type
L-piece
- Protection class
I
- Type
IZ54
- Depth
64 mm
20.4 VA
- Output voltage
6-8-10-12 V
Documents & Downloads
Datasheet
Datasheet 514292 elma TT IZ54 Universal mains transformer 1 x 230 V 1 x 6 V AC, 8 V AC, 10 V AC, 12 V AC 20.4 VA 1.70 A
User & Safety Instructions
User & Safety Instructions 514292 elma TT IZ54 Universal mains transformer 1 x 230 V 1 x 6 V AC, 8 V AC, 10 V AC, 12 V AC 20.4 VA 1.70 A





