
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 23.52
3
4% = € 1.02
€ 22.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 23.52 / piece)
€ 23.52
plus VAT.
Highlights & Details
Universal mains transformer
- 20.4 -198 VA
Technical specifications
- Product type
Universal mains transformer
- Output voltage
12 V AC
- Output current
1.70 A
- No. of outputs
2 x
- No. of inputs
1 x
40.8 VA
- Input voltage
230 V
- Connection
Soldering
- Width
50 mm
- Height
60 mm
- Dim
(W x H x D) 50 x 60 x 64 mm
- Output voltage (number x voltage)
2 x 12 V AC
- Input voltage (number x voltage)
1 x 230 V
- Frequency
50 - 60 Hz
- Content
1 pc(s)
- Mounting type
L-piece
- Protection class
I
- Type
IZ61
- Depth
64 mm
40.8 VA
- Output voltage
2 x 12 V
Documents & Downloads
Datasheet
Datasheet 514306 elma TT IZ61 Universal mains transformer 1 x 230 V 2 x 12 V AC 40.8 VA 1.70 A
User & Safety Instructions
User & Safety Instructions 514306 elma TT IZ61 Universal mains transformer 1 x 230 V 2 x 12 V AC 40.8 VA 1.70 A
Description
All models feature tabs and brackets for frame mounting. All units meet VDE requirements.





