
Number
Highlights & Details
elma TT IZ68 Universal mains transformer 1 x 230 V 1 x 7.5 V AC, 9.5 V AC, 12 V AC, 14 V AC, 16 V AC, 18 V AC 90 VA 5 A
- 20.4 -198 VA
Technical specifications
- Product type
Universal mains transformer
- Output voltage
7.5 V AC
9.5 V AC
12 V AC
14 V AC
16 V AC
18 V AC
- Output current
5 A
- No. of outputs
1 x
- No. of inputs
1 x
90 VA
- Input voltage
230 V
- Connection
Soldering
- Width
70 mm
- Height
76 mm
- Dim
(W x H x D) 70 x 76 x 88 mm
- Output voltage (number x voltage)
1 x 7.5 V AC, 9.5 V AC, 12 V AC, 14 V AC, 16 V AC, 18 V AC
- Input voltage (number x voltage)
1 x 230 V
- Frequency
50 - 60 Hz
- Content
1 pc(s)
- Mounting type
L-piece
- Protection class
I
- Type
IZ68
- Depth
88 mm
90 VA
- Output voltage
7.5-9.5-12-14-16-18 V
Documents & Downloads
Datasheet
Datasheet 514365 elma TT IZ68 Universal mains transformer 1 x 230 V 1 x 7.5 V AC, 9.5 V AC, 12 V AC, 14 V AC, 16 V AC, 18 V AC 90 VA 5 A
User & Safety Instructions
User & Safety Instructions 514365 elma TT IZ68 Universal mains transformer 1 x 230 V 1 x 7.5 V AC, 9.5 V AC, 12 V AC, 14 V AC, 16 V AC, 18 V AC 90 VA 5 A







