
Number
Total (€ 26.88 / piece)
€ 26.88
plus VAT.
Only 4 Piece(s) available
Highlights & Details
elma TT IZ70 Universal mains transformer 1 x 230 V 1 x 32 V AC, 8 V AC 112.8 VA 3.50 A
- 20.4 -198 VA
Technical specifications
- Product type
Universal mains transformer
- Output voltage
32 V AC
8 V AC
- Output current
3.50 A
- No. of outputs
1 x
- No. of inputs
1 x
112.8 VA
- Input voltage
230 V
- Connection
Soldering
- Width
70 mm
- Height
76 mm
- Dim
(W x H x D) 70 x 76 x 88 mm
- Output voltage (number x voltage)
1 x 32 V AC, 8 V AC
- Input voltage (number x voltage)
1 x 230 V
- Frequency
50 - 60 Hz
- Content
1 pc(s)
- Mounting type
L-piece
- Protection class
I
- Type
IZ70
- Depth
88 mm
112.8 VA
- Output voltage
32+8 V
Documents & Downloads
Datasheet
Datasheet 514497 elma TT IZ70 Universal mains transformer 1 x 230 V 1 x 32 V AC, 8 V AC 112.8 VA 3.50 A
User & Safety Instructions
User & Safety Instructions 514497 elma TT IZ70 Universal mains transformer 1 x 230 V 1 x 32 V AC, 8 V AC 112.8 VA 3.50 A
Description
All models feature tabs and brackets for frame mounting. All units meet VDE requirements.




