
Technical specifications
- Sound level 30 dB(A)
- Colors RAL 7035 (standard), RAL 7032, RAL 9011
- Seal: Foamed gasket
- Air quantity of filter mat: G2 50 Hz
- Air flow rate with outlet filter: 15 m³/h.
- Air flow rate with outlet filter 2 x GV 100: 18 m³/h.
- Mounting cut-out 92 mm x 92 mm
- Packaging type
Piece
- Product type
Fan and filter
- Type
LV 100 230V AC
- Operating voltage
230 V AC
- Max. current consumption
70 mA
12 W
- Rotational speed
3200 U/min
- Noise emission (max.)
30 dBa
- Air flow rate
25 m³/h
- Factory colour
Light grey
37500 h
- Min. temperature
-10 °C
- Max. temperature
+55 °C
IP54
- Connection
Screw terminal
- Width
105 mm
- Height
105 mm
- Depth
59.5 mm
- Dim
(W x H x D) 105 x 105 x 59.5 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2267199 Elmeko LV 100 230V AC Fan and filter 230 V AC 12 W (W x H x D) 105 x 105 x 59.5 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2267199 Elmeko LV 100 230V AC Fan and filter 230 V AC 12 W (W x H x D) 105 x 105 x 59.5 mm Piece 1 pc(s)












