
elo Touch Solution 1004L Touchscreen EEC: D (A - G) 25.7 cm (10.1 inch) 1280 x 800 p 16:10 30 ms
Elo Touch Solutions 1004L digital signage flat-screen 25.6 cm (10.1") LED 360 CD/m² WXGA black touchscreen
Highlights & Details
- Screen size 25.7 cm (10.1 inch)
- Energy efficiency rating (calc): D (A - G)
- Interfaces: Response time: 30 ms;Built-in speakers
Technical specifications
- Panel type TFT LCD
- Screen technology: LED
- Contrast ratio 800:1
- USB-plug: Micro-USB, USB type-C
- Display weight 900 g
- Product type
Touchscreen
- Image format
16:10
- Response time
30 ms
- Brightness
360 cd/m²
- Hor. viewing angle
170°
- Vertical viewing angle
170°
- Factory colour
Black
- Features
Built-in speakers
- No. of HDMI ports
1 x
- Width
249 mm
- Display size
- 23 inch
D (A - G)
- Display
25.7 cm (10.1 inch)
- Audio power (max.)
4 W
- Touchscreen (display)
Yes
- Resolution (max.)
1280 x 800 p
- Display (cm)
25.7 cm
- Screen size diagonal (cm)
26 cm
- Screen size diagonal (inches)
10.1 inch
- Power consumption (off)
0.25 W
- Power consumption (ON)
6.5 W
- Device depth (without stand)
168 mm
- Display resolution
1280 x 800 Pixel
- Frame rate
60 Hz
IP54
- Display resolution mode
WXGA
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
25 mm
75 x 75 mm
- UKCA
yes
- Multi-touch
yes
- Operating temperature (T-T)
0 - 40 °C
- Number of simultaneous touchpoints
10
- Ethernet LAN
no
- Storage relative humidity (H-H)
10 - 95 %
- Active display area (W x H)
216,96 x 135,6 mm
- VESA mounting
yes
- Number of built-in speakers
2
- DC-in jack
yes
- DVI port
no
- USB port
yes
- Built-in speaker(s)
yes
- On Screen Display (OSD)
yes
- Horizontal scan range
30 - 80 kHz
- Number of displays
1
- USB Power Delivery up to
18 W
- Energy consumption (SDR) per 1000 hours
7 kWh
- Power consumption (sleep)
1 W
- Mean time between failures (MTBF)
50000 h
- Operating relative humidity (H-H)
20 - 80 %
- Storage temperature (T-T)
-20 - 60 °C
- Number of OSD languages
8
- Package weight
2.2 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768232 elo Touch Solution 1004L Touchscreen EEC: D (A - G) 25.7 cm (10.1 inch) 1280 x 800 p 16:10 30 ms
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.





