
elo Touch Solution 1304LS Touchscreen EEC: D (A - G) 33.8 cm (13.3 inch) 1920 x 1080 p 16:9 27 ms
Elo Touch Solutions 1304LS Digital Signage Flat Panel Monitor 33.8 cm (13.3") LED 300 CD/m² Grey Touch screen
Highlights & Details
- Screen size 33.8 cm (13.3 inch)
- Energy efficiency rating (calc): D (A - G)
- Interfaces: Response time: 27 ms;Built-in speakers
Technical specifications
- Panel type TFT LCD
- Screen technology: LED
- Contrast ratio 600:1
- USB-plug USB type-C
- Display weight 870 g
- Product type
Touchscreen
- Image format
16:9
- Response time
27 ms
- Brightness
300 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Factory colour
Grey
- Features
Built-in speakers
- Width
311.5 mm
- Display type
16:9
- Display size
- 23 inch
D (A - G)
- Display
33.8 cm (13.3 inch)
- Audio power (max.)
4 W
- Power supply (details)
100 - 240 V
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
33.8 cm
- Screen size diagonal (cm)
337.82 cm
- Screen size diagonal (inches)
13.3 inch
- Power consumption (off)
0.15 W
- Power consumption (ON)
6.6 W
- Device depth (without stand)
14.9 mm
- Display resolution
1920 x 1080 Pixel
- Frame rate
60 Hz
- Height (without base)
191.9 mm
- UKCA
yes
- Anti-glare screen
yes
- Multi-touch
yes
- Operating temperature (T-T)
0 - 40 °C
- Number of simultaneous touchpoints
10
- Ethernet LAN
no
- Storage relative humidity (H-H)
10 - 95 %
- Active display area (W x H)
293,76 x 165,24 mm
- VESA mounting
yes
- Number of built-in speakers
2
- Quantity per pack
1 Stück(e)
- USB port
yes
- Built-in speaker(s)
yes
- On Screen Display (OSD)
yes
- Horizontal scan range
30 - 82 kHz
- Number of displays
1
- Power consumption (sleep)
0.8 W
- Mean time between failures (MTBF)
50000 h
- Operating relative humidity (H-H)
20 - 80 %
- Storage temperature (T-T)
-20 - 60 °C
- Number of OSD languages
8
- Package weight
1.55 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768226 elo Touch Solution 1304LS Touchscreen EEC: D (A - G) 33.8 cm (13.3 inch) 1920 x 1080 p 16:9 27 ms
Description
Energy efficiency is the main focus of its design: Its low power consumption and ENERGY STAR certification ensure cost savings. In addition, the USB-C interface with Power delivery simplifies the connectivity and enables a clean, neat working area. The Elo 1304LS is not only proof of high-quality visual performance, but also for durability and reliability, with a MTBF of 50,000 hours and compliance with numerous safety and environmental standards.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.








