
elo Touch Solution 1790L rev. B Touchscreen EEC: F (A - G) 43.2 cm (17 inch) 1280 x 1024 p 5:4 5 ms HDMI™, VGA, DisplayP
EAN:
Part number:
Item no:
Total (€ 852.94 / piece)
€ 915.13
-7 %
€ 852.94
plus VAT.
14-day return policy included
ELO 1790L rev. B, 43.2cm (17''), IT
Highlights & Details
- Screen size 43.2 cm (17 inch)
- Energy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, VGA, DisplayPort;Response time: 5 ms
Technical specifications
- Product type
Touchscreen
- Image format
5:4
- Response time
5 ms
- Static contrast ratio
1000 : 1
- Brightness
225 cd/m²
- Hor. viewing angle
170°
- Vertical viewing angle
160°
- Wall mounting option
100 x 100 mm VESA standard
- Factory colour
Black
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Interfaces
HDMI™
VGA
DisplayPort
- No. of DisplayPort
1 x
- Width
368.4 mm
- Height
306.4 mm
- Depth
47.5 mm
- Dim
(W x H x D) 368.4 x 306.4 x 47.5 mm
- Weight
3.6 kg
- Display size
- 23 inch
F (A - G)
- Display
43.2 cm (17 inch)
- Resolution (max.)
1280 x 1024 p
- Display (cm)
43.2 cm
- Screen size diagonal (cm)
43 cm
- Screen size diagonal (inches)
17 inch
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2258363 elo Touch Solution 1790L rev. B Touchscreen EEC: F (A - G) 43.2 cm (17 inch) 1280 x 1024 p 5:4 5 ms HDMI™, VGA, DisplayP
Description
Touch monitor (open frame, 5:4), 43.2cm (17"), IntelliTouch, 1280x1024 pixels, 5ms, contrast 800:1, VGA, display port, HDMI, touch interface: USB, RS-232, incl.: Cable (USB, VGA, HDMI)
This text is machine translated.
This text is machine translated.
Features
- Touch interface: USB, RS-232, incl.: Cable (USB, VGA, HDMI
Scope of delivery
- Cable
- Quick guide.













