
elo Touch Solution 1990L Touchscreen EEC: G (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 5 ms HDMI™, VGA, DisplayPort, US
Number
ELO Touch Solution 1990L 19" Open Frame Touch Screen Monitor
Highlights & Details
- Screen size 48.3 cm (19 inch)
- Energy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, VGA, DisplayPort, USB A (USB 2.0);Response time: 5 ms;Touchscreen
Technical specifications
- MTBF : 50000 hours
- Product type
Touchscreen
- Image format
5:4
- Response time
5 ms
- Static contrast ratio
1000 : 1
- Brightness
225 cd/m²
- Hor. viewing angle
170°
- Vertical viewing angle
160°
- Wall mounting option
100 x 100 mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
Touchscreen
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- No. of VGA ports
1 x
- Interfaces
HDMI™
VGA
DisplayPort
USB A (USB 2.0)
- No. of DisplayPort
1 x
- Width
414.7 mm
- Height
342.7 mm
- Depth
40.7 mm
- Dim
(W x H x D) 414.7 x 342.7 x 40.7 mm
- Weight
4.6 kg
- Power consumption (standby)
1.5 W
- Display type
TFT
- Display size
- 23 inch
G (A - G)
- Display
48.3 cm (19 inch)
- HDR support
No
- OSB languages
English
French
Italian
German
Spanish
Chinese (trad.)
Chinese (simplified)
Japanese
- Touchscreen (display)
Yes
- Resolution (max.)
1280 x 1024 p
- Display (cm)
48.3 cm
- Screen size diagonal (cm)
48.3 cm
- Screen size diagonal (inches)
19 inch
- Power consumption (off)
0.5 W
- Power consumption (ON)
11.78 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2581457 elo Touch Solution 1990L Touchscreen EEC: G (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 5 ms HDMI™, VGA, DisplayPort, US
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.





