
elo Touch Solution 2002L Touchscreen EEC: F (A - G) 49.5 cm (19.5 inch) 1920 x 1080 p 16:9 20 ms HDMI™, VGA, Mini VGA
ELO 2002L, 50.8cm (20"), Projected Capacitive, 10 TP, Full HD, black
Highlights & Details
- Screen size 49.5 cm (19.5 inch)
- Energy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, VGA, Mini VGA;Response time: 20 ms;Built-in speakers, Full HD
Technical specifications
- Product type
Touchscreen
- Image format
16:9
- Response time
20 ms
- Static contrast ratio
3000 : 1
- Brightness
250 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wall mounting option
100 x 100 mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
Built-in speakers
Full HD
- Interfaces
HDMI™
VGA
Mini VGA
- Width
488.31 mm
- Height
352.3 mm
- Depth
193.4 mm
- Dim
(W x H x D) 488.31 x 352.3 x 193.4 mm
- Weight
6.8 kg
- Display type
LED display
- Display size
- 23 inch
F (A - G)
- Display
49.5 cm (19.5 inch)
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
49.5 cm
- Screen size diagonal (cm)
50 cm
- Screen size diagonal (inches)
19.5 inch
26 kWh/year
- Power consumption (ON)
18 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2258361 elo Touch Solution 2002L Touchscreen EEC: F (A - G) 49.5 cm (19.5 inch) 1920 x 1080 p 16:9 20 ms HDMI™, VGA, Mini VGA
Description
Bluetooth Scanner, Healthcare, 2D, Imager, Green spot, 3GL, Disinfectable case, Bluetooth, IP52, incl.: Cable (USB, straight, 2m, white), charging/transfer station, battery, 3250mAh, color: White
This text is machine translated.
Features
- Touch interface: USB, incl.: Cable (USB, VGA, HDMI), power supply (EU, UK, US)
Scope of delivery
- Cable
- Quick guide.













