
elo Touch Solution 2094L rev.B Touchscreen EEC: G (A - G) 49.5 cm (19.5 inch) 1920 x 1080 p 16:9 20 ms HDMI™, VGA, Displ
Number
ELO 2094L rev. B, 49.5cm (19.5"), Projected Capacitive, Full HD, black
Highlights & Details
- Screen size 49.5 cm (19.5 inch)
- Energy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, VGA, DisplayPort;Response time: 20 ms;Full HD, Touchscreen
Technical specifications
- Product type
Touchscreen
- Image format
16:9
- Response time
20 ms
- Static contrast ratio
3000 : 1
- Brightness
225 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wall mounting option
100 x 100 mm VESA standard
- Factory colour
Black
- Features
Full HD
Touchscreen
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Interfaces
HDMI™
VGA
DisplayPort
- No. of DisplayPort
1 x
- Width
479.2 mm
- Height
285 mm
- Depth
40.5 mm
- Dim
(W x H x D) 479.2 x 285 x 40.5 mm
- Weight
4.7 kg
- Power consumption (standby)
1.5 W
- Display type
TFT
- Display size
- 23 inch
G (A - G)
- Display
49.5 cm (19.5 inch)
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
49.5 cm
- Screen size diagonal (cm)
51 cm
- Screen size diagonal (inches)
19.5 inch
29 kWh/year
- Power consumption (off)
0.5 W
- Power consumption (ON)
20 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2258382 elo Touch Solution 2094L rev.B Touchscreen EEC: G (A - G) 49.5 cm (19.5 inch) 1920 x 1080 p 16:9 20 ms HDMI™, VGA, Displ
Description
This text is machine translated.
Features
- Includes: Power supply, power cable
Scope of delivery
- Cable
- Quick guide.





