
elo Touch Solution 2402L Touchscreen EEC: E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 15 ms VGA, HDMI™, USB A (USB 2.0)
Number
Highlights & Details
ELO 2402L, 61cm (24"), projected capacitive, full HD
- Screen size 61 cm (24 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: VGA, HDMI™, USB A (USB 2.0), Micro USB;Response time: 15 ms;Built-in speakers
Technical specifications
- Product type
Touchscreen
- Image format
16:9
- Response time
15 ms
- Static contrast ratio
1000 : 1
- Brightness
250 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wall mounting option
100 x 100 mm VESA standard
- Factory colour
Black
- Features
Built-in speakers
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Interfaces
VGA
HDMI™
USB A (USB 2.0)
Micro USB
- Width
574.6 mm
- Height
337.2 mm
- Depth
42.8 mm
- Dim
(W x H x D) 574.6 x 337.2 x 42.8 mm
- Weight
8.7 kg
- Power consumption (standby)
0.33 W
- Display size
24 inch - 29 inch
E (A - G)
- Display
61 cm (24 inch)
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
61 cm
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
24 inch
47 kWh/year
- Power consumption (off)
0.27 W
- Power consumption (ON)
32 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2258380 elo Touch Solution 2402L Touchscreen EEC: E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 15 ms VGA, HDMI™, USB A (USB 2.0)
Description
This text is machine translated.
Features
- Incl.: Cable (USB, VGA, audio, HDMI), power cable (EU)
Scope of delivery
- Cable
- Quick guide.














