
elo Touch Solution 2470L Touchscreen EEC: E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 16 ms DisplayPort, HDMI™, VGA

Elo 2470L 24 inch Full HD touchscreen black clear
Highlights & Details
- Screen size 60.5 cm (23.8 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™, VGA, USB A (USB 2.0);Response time: 16 ms;Built-in speakers, Full HD, Touchscreen, Portrait view, Flicker-free technology, VESA Mount 100 x 100 mm, Blue light screen filter
Technical specifications
- Product type
Touchscreen
- Image format
16:9
- Response time
16 ms
- Static contrast ratio
1000 : 1
- Brightness
250 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wall mounting option
100 x 100 mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
Built-in speakers
Full HD
Touchscreen
Portrait view
Flicker-free technology
VESA Mount 100 x 100 mm
Blue light screen filter
- No. of HDMI ports
1 x
- No. of USB ports
3 x
- No. of VGA ports
1 x
- Interfaces
DisplayPort
HDMI™
VGA
USB A (USB 2.0)
- No. of DisplayPort
1 x
- Width
550.2 mm
- Height
329.3 mm
- Depth
41.8 mm
- Dim
(W x H x D) 550.2 x 329.3 x 41.8 mm
- Weight
4.8 kg
- Display type
Touch display
- Display size
24 inch - 29 inch
E (A - G)
- Screen coating
Scratch-resistant
- Display
60.5 cm (23.8 inch)
- Audio power (max.)
2 W
- Power supply (details)
100 - 240 V
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Screen size diagonal (cm)
60.50 cm
- Screen size diagonal (inches)
23.8 inch
18 kWh/year
- Power consumption (ON)
14.5 W
Documents & Downloads
Datasheet
Datasheet 2793330 elo Touch Solution 2470L Touchscreen EEC: E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 16 ms DisplayPort, HDMI™, VGA
User & Safety Instructions
User & Safety Instructions 2793330 elo Touch Solution 2470L Touchscreen EEC: E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 16 ms DisplayPort, HDMI™, VGA
Description
This text is machine translated.
Features
- Scratch-resistant glass surfaceIK07 impact resistanceES8.0-certified for more energy efficiencyPCAP (TouchPro® projected capacitive sensors)2x internal 2W speakers
Scope of delivery
- Cable
- Quick guide.








