
elo Touch Solution 2494L Touchscreen EEC: G (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 16 ms HDMI™, VGA, DisplayPort
ELO Touch Solution 2494L 23.8 inch Open Frame Touch Screen Monitor, Black
Highlights & Details
- Screen size 60.5 cm (23.8 inch)
- Energy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, VGA, DisplayPort, USB type B, RJ45 management port;Response time: 16 ms;Full HD, Touchscreen
Technical specifications
- MTBF : 50000 hours
- Product type
Touchscreen
- Image format
16:9
- Response time
16 ms
- Static contrast ratio
3000 : 1
- Brightness
225 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wall mounting option
200 x 100 mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
Full HD
Touchscreen
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- No. of VGA ports
1 x
- Interfaces
HDMI™
VGA
DisplayPort
USB type B
RJ45 management port
- No. of DisplayPort
1 x
- Width
569.2 mm
- Height
341.1 mm
- Depth
38 mm
- Dim
(W x H x D) 569.2 x 341.1 x 38 mm
- Weight
6.17 kg
- Power consumption (standby)
1.07 W
- Display type
TFT
- Display size
24 inch - 29 inch
G (A - G)
- Display
60.5 cm (23.8 inch)
- HDR support
No
- OSB languages
English
French
Italian
German
Spanish
Chinese (trad.)
Chinese (simplified)
Japanese
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Power consumption (off)
0.2 W
- Power consumption (ON)
17.46 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2581458 elo Touch Solution 2494L Touchscreen EEC: G (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 16 ms HDMI™, VGA, DisplayPort
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.





