
elo Touch Solution 2770L Touchscreen EEC: E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 14 ms
Highlights & Details
Elo Touch Solutions Elo 2770L computer screen 68.6 cm (27") 1920 x 1080 pixels Full HD LED touch-screen black
- Screen size 68.6 cm (27 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: Response time: 14 ms;Built-in speakers
Technical specifications
- Screen technology: LED
- Contrast ratio: 1000:1
- Market Positioning: Business
- Product type
Touchscreen
- Image format
16:9
- Response time
14 ms
- Brightness
270 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Factory colour
Black
- Features
Built-in speakers
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of DisplayPort
1 x
- Weight
6.3 kg
- Power consumption (standby)
0.5 W
- Display type
16:9
- Display size
24 inch - 29 inch
E (A - G)
- Display
68.6 cm (27 inch)
- Audio power (max.)
4 W
- Power supply (details)
100 - 240 V
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Power consumption (off)
0.16 W
- Power consumption (ON)
19 W
- Device depth (without stand)
372.8 mm
- Display properties
TFT
- Display resolution
1920 x 1080 Pixel
- Frame rate
60 Hz
- Display resolution mode
Full HD
- Height (without base)
43.8 mm
- Type
External
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 40 °C
- Number of simultaneous touchpoints
10
- Weight (without stand)
6.3 kg
- Width (without stand)
626.2 mm
- Cable lock slot
no
- Storage relative humidity (H-H)
10 - 95 %
- VESA mounting
yes
- Height adjustment
no
- Power consumption (PowerSave)
16.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Built-in speaker(s)
yes
- Digital horizontal frequency
30 - 82 kHz
- Digital vertical frequency
50 - 75 Hz
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- USB Touch port
yes
- USB Touch ports quantity
1
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
18 kWh
- HDMI
yes
- Operating relative humidity (H-H)
20 - 80 %
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
9.45 kg
- Built-in camera
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768225 elo Touch Solution 2770L Touchscreen EEC: E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 14 ms
Description
This touch screen features an LCD panel with thin-film transistors and 24-bit color active matrix for high-quality display performance. The 70 series supports full HD resolution of 1920 x 1080. The LED-background lighting reduces the power consumption significantly and makes mercury redundant. Other functions that improve the display performance of this LCD touch monitor are the plug-and-play compatibility, the touch-sensitive OSD-control and the flexible mounting options.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.



