
elo Touch Solution 3243L Touchscreen EEC: G (A - G) 80 cm (31.5 inch) 1920 x 1080 p 16:9 8 ms HDMI™, VGA, USB
EAN:
Part number:
Item no:
Total (€ 1,402.52 / piece)
€ 1,402.52
plus VAT.
ELO 3243L, 81cm (32"), IT-P, Full HD
Highlights & Details
- Screen size 80 cm (31.5 inch)
- Energy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, VGA, USB;Response time: 8 ms
Technical specifications
- Product type
Touchscreen
- Image format
16:9
- Response time
8 ms
- Static contrast ratio
3000 : 1
- Brightness
450 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wall mounting option
400 x 200 mm VESA standard
- Points of contact
2
- Factory colour
Black
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- No. of VGA ports
1 x
- Interfaces
HDMI™
VGA
USB
- Width
736.4 mm
- Height
443 mm
- Depth
57.2 mm
- Dim
(W x H x D) 736.4 x 443 x 57.2 mm
- Weight
12.1 kg
- Display size
30 inch - 32 inch
G (A - G)
- Display
80 cm (31.5 inch)
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
80 cm
- Screen size diagonal (cm)
81 cm
- Screen size diagonal (inches)
31.5 inch
71 kWh/year
- Power consumption (ON)
48 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2258376 elo Touch Solution 3243L Touchscreen EEC: G (A - G) 80 cm (31.5 inch) 1920 x 1080 p 16:9 8 ms HDMI™, VGA, USB
Description
Touch monitor (open frame, 16:9 (widescreen)), 81cm (32"), IntelliTouch Plus, 1920x1080 pixels, 6.5ms, brightness: 500cd, viewing angle: 178/178°(H/V), contrast: 3000:1, VGA, HDMI, touch interface: USB, incl.: Cable (USB, VGA, HDMI), mains cable (EU, UK, US), kit
This text is machine translated.
This text is machine translated.
Features
- Includes: Cable (USB, VGA, HDMI), power cable (EU, UK, US), wall mounting kit
Scope of delivery
- Cable
- Quick guide.













