
Number
elo Touch Solution I-Series 2.0 38.1 cm (15 inch) All-in-one PC
Highlights & Details
- Display: 38.1 cm (15 inch) Touch display Full HD 1920 x 1080 Pixel
- Intel® Core™ i5 i5-8500T 8th Gen (Coffee Lake) 6 core(s) / max. 3.5 GHz
- RAM: 8 GB DDR4 RAM 2666 MHz
- 128 GB SSD
- Intel
- Windows® 10 IoT Enterprise
Technical specifications
- Product type
All-in-one PC
- Model
Elo I-Series 2.0
- Display (cm)
38.1 cm
- Screen size diagonal (inches)
15 inch
- Display format
16:9
- Display properties
Touch display
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5 i5-8500T
- Processor/type
i5-8500T
- Processor generation
8th Gen (Coffee Lake)
- Processor cores (No.)
6 x
- CPU speed
2.1 GHz
- CPU turbo clock speed (max.)
3.5 GHz
- CPU cache
9 MB
8 GB
- RAM type
DDR4 RAM
- Memory clock speed
2666 MHz
- No. of memory slots
2
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD size (total)
128 GB
- SSD 1 type
SSD
- SSD
128 GB
- SSD connection
SSD m.2 SATA III (600 MB/s)
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.0
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Interfaces
USB A (USB 3.2 1st gen)
Micro USB
Gigabit LAN (1 Gbps)
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
- Factory colour
Black
- Width
384.2 mm
- Height
246.4 mm
- Depth
43.8 mm
- Weight
2.2 kg
- Operating system (Version)
Windows® 10 IoT Enterprise
- Display size
- 23 inch
- Display
38.1 cm (15 inch)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2258371 elo Touch Solution All-in-one PC I-Series 2.0 38.1 cm (15 inch) Full HD Intel® Core™ i5 i5-8500T 3.5 GHz 8 GB RAM 128 GB
Description
This text is machine translated.
Features
- Incl.: Mains adapter, mains cable (EU, US)
Scope of delivery
- Incl.: Mains adapter, mains cable (EU, US)


